Samsung K9F2G08U0C-SCB0000 technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 29b |
| Package/Case | TSOP |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9F2G08U0C-SCB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
