Samsung K9K8G08U0B-PIB0000 technical specifications.
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9K8G08U0B-PIB0000 to view detailed technical specifications.
No datasheet is available for this part.