Samsung K9K8G08U0D-SCB0 technical specifications.
| Package/Case | TSOP |
| Density | 8Gb |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Memory Type | SLC NAND |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Page Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9K8G08U0D-SCB0 to view detailed technical specifications.
No datasheet is available for this part.