Samsung KA7906TU technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Max Input Voltage | -8V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Output Voltage | -35V |
| Reach SVHC Compliant | No |
| Voltage | -6V |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung KA7906TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.