Samsung LTI700HD01-001 technical specifications.
| Pixel Format | 1920x1080Pixels |
| Display Size | 70in |
| Resolution Standard | HD 1080 |
| Aspect Ratio | 16:9 |
| Touchscreen | No |
| Typical Brightness | 600cd/m2 |
| Typical Contrast Ratio | 1500:1 |
| Display Color | 16,700,000Colors |
| Viewing Angle | 178/178° |
| Active Area | 1549.44x871.56mm |
| Outline Dimensions | 1630x952x81.6mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | CCFT |
| Display Mode | Normally Black |
| Interface Type | LVDS |
| Typical Response Time | 16ms |
| Cage Code | 1542F |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Samsung LTI700HD01-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.