Samsung MMCRE64G5MXP-0VB technical specifications.
| Style | Solid State Drive |
| Capacity | 64Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 1760Mbps |
| Maximum Write Speed | 960Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1542F |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Samsung MMCRE64G5MXP-0VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.