Samsung SH222ABBEBE technical specifications.
| Height | 3.5inch |
| Length | 11inch |
| Weight | 1.99lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung SH222ABBEBE to view detailed technical specifications.
No datasheet is available for this part.