Samsung SLHNNWH629T0S0R0S3 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Forward Current | 180mA |
| Luminous Flux | 180lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | TOPVIEW |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung SLHNNWH629T0S0R0S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.