Samsung SM-P6000ZKVXAR technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 3lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung SM-P6000ZKVXAR to view detailed technical specifications.
No datasheet is available for this part.