Samsung SM-P6000ZKYXAR technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 2lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung SM-P6000ZKYXAR to view detailed technical specifications.
No datasheet is available for this part.