The SMSCL05B103KA5NNNC is a 10nF ceramic capacitor from Samsung with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case and is designed for surface mount applications. It features a dielectric material of X7R and has a height of 0.5mm and a length of 1mm.
Samsung SMSCL05B103KA5NNNC technical specifications.
| Capacitance | 10nF |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL05B103KA5NNNC to view detailed technical specifications.
No datasheet is available for this part.