The SMSCL21B102JBANNNC is a 0805 X7R ceramic capacitor from Samsung with a capacitance of 1nF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications with a height of 0.65mm and a length of 2mm. It has a dielectric of X7R and a depth of 1.25mm.
Samsung SMSCL21B102JBANNNC technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL21B102JBANNNC to view detailed technical specifications.
No datasheet is available for this part.