This 0805 X7R surface mount capacitor has a capacitance of 100nF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in an 0805 case and is suitable for surface mount applications.
Samsung SMSCL21B104KAFNNNC technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL21B104KAFNNNC to view detailed technical specifications.
No datasheet is available for this part.