The SMSCL21C101JCANNND is a surface mount capacitor from Samsung with a capacitance of 100pF and a tolerance of ±5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an 0805 case with a height of 0.65mm and a length of 2mm. It has a dielectric of C0G and a depth of 1.25mm.
Samsung SMSCL21C101JCANNND technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL21C101JCANNND to view detailed technical specifications.
No datasheet is available for this part.