This surface mount ceramic capacitor from Samsung features a capacitance of 100nF with an 80% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is packaged in an 0805 case with a height of 0.65mm and a length of 2mm, suitable for surface mount applications.
Samsung SMSCL21F104ZAANNNC technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL21F104ZAANNNC to view detailed technical specifications.
No datasheet is available for this part.