The SMSCL21F104ZBCNNNC is a surface mount ceramic capacitor from Samsung with a capacitance of 100nF and a tolerance of 80%. It has a package size of 0805 and a maximum operating temperature of 85°C. The capacitor is suitable for use in a variety of applications, including electronic circuits and devices that require a stable and reliable power source. The capacitor's dimensions are 2mm in length, 1.25mm in depth, and 0.85mm in height. It is designed for surface mount applications and is compatible with a range of electronic devices and systems.
Samsung SMSCL21F104ZBCNNNC technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL21F104ZBCNNNC to view detailed technical specifications.
No datasheet is available for this part.