The SMSCL31C101JHFNNNE is a 100pF capacitor with a C0G dielectric, packaged in a 1206 case and designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 5% and measures 1.6mm in depth, 1.25mm in height, and 3.2mm in length.
Samsung SMSCL31C101JHFNNNE technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL31C101JHFNNNE to view detailed technical specifications.
No datasheet is available for this part.