The SMSCL31C102JHHNNNE is a surface mount capacitor from Samsung, featuring a capacitance of 1nF with a tolerance of 5%. It has a C0G dielectric and is packaged in a 1206 case. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications.
Samsung SMSCL31C102JHHNNNE technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL31C102JHHNNNE to view detailed technical specifications.
No datasheet is available for this part.