The SMSCL32B225KBJNNNE is a surface mount capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case and has a height of 2.5mm and a length of 3.2mm. It features an X7R dielectric.
Samsung SMSCL32B225KBJNNNE technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL32B225KBJNNNE to view detailed technical specifications.
No datasheet is available for this part.