This 100pF capacitor features a C0G dielectric and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The package is a 1210 case with a depth of 2.5mm and a height of 1.25mm. It is designed for surface mount applications.
Samsung SMSCL32C101JJFNNNE technical specifications.
| Capacitance | 100pF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL32C101JJFNNNE to view detailed technical specifications.
No datasheet is available for this part.