Samsung SPHWHTL3D303E6Q0K3 technical specifications.
| Package/Case | CSMD |
| Correlated Color Temperature (CCT) | 5700K |
| Depth | 3.5mm |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPHWHTL3D303E6Q0K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.