Samsung SPHWHTL3D305E6T0J2 technical specifications.
| Case Code (Imperial) | 1414 |
| Package/Case | 1414 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Lens Style | Round |
| Luminous Flux | 120lm |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LH351A |
| Thermal Resistance of Package | 4°C/W |
| Viewing Angle | 125° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPHWHTL3D305E6T0J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.