Samsung SPHWHTL3D305E6V0G4 technical specifications.
| Package/Case | 1414 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 3.5mm |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH351A |
| Thermal Resistance of Package | 4°C/W |
| Viewing Angle | 125° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPHWHTL3D305E6V0G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.