
High efficacy and high quality color rendering makes the LH351D suitable use in a broad range of applications. Applications include Indoor Lighting (Spotlight, Downlight), Outdoor Lighting (Street Light, Tunnel Light, Security Light, Area Light, Stadium/Arena Light), Industrial Lighting (High Bay Light, Low Bay Light), and Consumer Lighting (Torch Light).
Samsung SPHWHTL3DA0EF4VPR6 technical specifications.
| Operating Temperature | -40~+105°C |
| Storage Temperature | -40~+120°C |
| LED Junction Temperature (Max) | 150°C |
| Forward Current (Max) | 3000mA |
| Peak Pulse Forward Current | 5000mA |
| Assembly Process Temperature | 260°C |
| ESD (HBM) | <10kV |
| Luminous Flux (Typ) @ 3000K, 80 CRI, 350mA | 144lm |
| Luminous Flux (Typ) @ 3000K, 80 CRI, 700mA | 273lm |
| Luminous Flux (Typ) @ 3000K, 80 CRI, 1050mA | 390lm |
| Luminous Flux (Typ) @ 3000K, 80 CRI, 1500mA | 526lm |
| Luminous Flux (Typ) @ 3000K, 80 CRI, 2000mA | 660lm |
| Luminous Flux (Typ) @ 3000K, 80 CRI, 3000mA | 876lm |
| Luminous Flux (Typ) @ 5000K, 70 CRI, 350mA | 174lm |
| Luminous Flux (Typ) @ 5000K, 70 CRI, 700mA | 329lm |
| Luminous Flux (Typ) @ 5000K, 70 CRI, 1050mA | 470lm |
| Luminous Flux (Typ) @ 5000K, 70 CRI, 1500mA | 634lm |
| Luminous Flux (Typ) @ 5000K, 70 CRI, 2000mA | 795lm |
| Luminous Flux (Typ) @ 5000K, 70 CRI, 3000mA | 1056lm |
| Forward Voltage (Typ) @ 350mA | 2.72V |
| Forward Voltage (Typ) @ 700mA | 2.81V |
| Forward Voltage (Typ) @ 1050mA | 2.90V |
| Forward Voltage (Typ) @ 1500mA | 3.00V |
| Forward Voltage (Typ) @ 2000mA | 3.10V |
| Forward Voltage (Typ) @ 3000mA | 3.28V |
| Reverse Voltage (Typ) @ 5mA | 14~19.5V |
| Thermal Resistance (junction to solder point) | 2.2°C/W |
| Beam Angle (Typ) | 128° |
| Nominal CCT | 2700, 3000, 3500, 4000, 5000, 5700, 6000, 6500K |
| CRI (Ra) | Min. 70, Min. 75, Min. 80, Min. 90 |
| Package Type | SPH (Samsung Package High Power) |
| Color | White |
| Product Series | LH351 Series |
| Lens Type | Dome lens |
| Dimensions | 3.5 x 3.5mm |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung SPHWHTL3DA0EF4VPR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.