Samsung SPMWHT221MD5WAT0S0 technical specifications.
| Case Code (Imperial) | 0909 |
| Package/Case | 0909 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Lens Style | Square |
| Luminous Flux | 31.87lm |
| Luminous Intensity | 10.6cd |
| Max Current Rating | 150mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LM231A |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPMWHT221MD5WAT0S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.