
Surface mount single color white LED emitter with a 0909 package. Features a 120° viewing angle, 2700K correlated color temperature, and a CRI of 80. Operates with a forward current of 150mA, delivering 30.13lm luminous flux and 10cd luminous intensity. This RoHS compliant component is lead-free and rated for operation between -40°C and 85°C.
Samsung SPMWHT221MD5WAW0S0 technical specifications.
| Case Code (Imperial) | 0909 |
| Package/Case | 0909 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 2.3mm |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Lens Style | Square |
| Luminous Flux | 30.13lm |
| Luminous Intensity | 10cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | LM231A |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPMWHT221MD5WAW0S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
