The SPMWHT221MD5WAWMS0 is a white LED from Samsung with a correlated color temperature of 2700K and a color rendering index of 80. It is designed for surface mount applications and has a maximum current rating of 150mA. The LED is packaged in a cut tape format and is RoHS compliant. It features a thermal resistance of 20°C/W, allowing for efficient heat dissipation.
Samsung SPMWHT221MD5WAWMS0 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Max Current Rating | 150mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LM231A |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPMWHT221MD5WAWMS0 to view detailed technical specifications.
No datasheet is available for this part.