Samsung SPMWHT520AN5BAR0S0 technical specifications.
| Package/Case | 100 |
| Color | White |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Round |
| Luminous Flux | 9.2lm |
| Luminous Intensity | 9200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | TOPVIEW |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung SPMWHT520AN5BAR0S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.