Samsung SPSWH2S26S2G technical specifications.
| Forward Current | 30mA |
| Luminous Intensity | 3000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Samsung SPSWH2S26S2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.