Samsung STILMW835080129AAA technical specifications.
| Correlated Color Temperature (CCT) | 3500 K |
| Current Rating | 400mA |
| Luminous Flux | 1000lm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung STILMW835080129AAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.