A high-speed ground plane terminal strip features a 0.50 mm pitch with 120 positions configured in 2 rows. Engineered for surface mount applications, this vertical connector has a 14.33 mm body height and achieves a 16.00 mm stack height when mated. Its robust design includes Phosphor Bronze contacts with 10 µ" (0.25 µm) gold plating, a matte tin ground plane/tail, and a Liquid Crystal Polymer (LCP) insulator for reliable solder termination. Offering high-speed performance up to 14 Gbps, it supports a 2.0 A current per pin (2 pins powered) and 175 VAC / 247 VDC, operating across a wide -55°C to +125°C temperature range. Enhanced with an integral ground plane and alignment pins, this RoHS compliant component ensures mechanical durability for 100 cycles and supports differential pair options.
Samtec QTH-060-05-L-D-A technical specifications.
| Pitch | 0.50mm |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pins Per Row | 60 |
| Orientation | Vertical |
| Stack Height | 16.00mm |
| Body Height | 14.33mm |
| Mounting Type | Surface Mount (SMT) |
| Termination | Solder |
| Plating | 10 µ" (0.25 µm) Gold on contact, Matte Tin on ground plane/tail |
| Contact Material | Phosphor Bronze |
| Insulator Material | Liquid Crystal Polymer (LCP) |
| Current Rating | 2.0A per pin |
| Voltage Rating | 175 VAC / 247 VDC |
| Operating Temperature Range | -55 to +125°C |
| Mechanical Durability | 100cycles |
| High-speed performance | 14Gbps |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-05-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.