Samtec 6QDPS-016-17.0-TED-TED-4B technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec 6QDPS-016-17.0-TED-TED-4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.