Samtec ACPK-16-03-H-T-M-3 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec ACPK-16-03-H-T-M-3 to view detailed technical specifications.
No datasheet is available for this part.