Samtec ACR-22-01-G-01.00-T-BC-M-2 technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Socket Strip |
| Gender | M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ACR-22-01-G-01.00-T-BC-M-2 to view detailed technical specifications.
No datasheet is available for this part.