The ALC-314-LTT is a 14-contact female through-hole socket with a 2.54mm pitch, suitable for bulk packaging. It features a straight orientation and is not radiation hardened. The socket is not RoHS compliant and is terminated with solder. It is designed for use in general applications.
Samtec ALC-314-LTT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ALC-314-LTT to view detailed technical specifications.
No datasheet is available for this part.