The ALC-316-LTT is a 16-contact, 2-row through-hole female connector from Samtec. It features a straight orientation and a 2.54mm pitch. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and has a solder termination.
Samtec ALC-316-LTT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ALC-316-LTT to view detailed technical specifications.
No datasheet is available for this part.