This 24-contact female through-hole socket is designed for bulk packaging and features a 2.54mm pitch. It is not radiation hardened and is not RoHS compliant. The socket is mounted through a hole and has a straight orientation.
Samtec ALC-324-LTT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ALC-324-LTT to view detailed technical specifications.
No datasheet is available for this part.