Samtec ALC314DGT technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec ALC314DGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.