Samtec AP-314-T-A1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.16mm |
| Insulation Material | Polyester |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Samtec AP-314-T-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.