Samtec APA-628-G-A1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.65mm |
| Gender | Male |
| Insulation Material | Polyester |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec APA-628-G-A1 to view detailed technical specifications.
No datasheet is available for this part.