Samtec ARC6-16-08.7-LU-LD-2-1 technical specifications.
| Cable Type | Wire |
| Wire Size | 34AWG |
| Connector Type A | Board to Board |
| Connector Type B | Board to Board |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ARC6-16-08.7-LU-LD-2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.