
114-position female socket strip for board-to-board applications. Features a 1.27mm mating contact row spacing and straight surface mount termination. Constructed with a black, 94V-0 rated insulator and gold flash contact finish over a nickel barrier. Designed for single-piece connector integration with six PCB rows.
Samtec ASP-103612-01 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 114 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 6 |
| Plating Thickness | 30 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ASP-103612-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.