
Samtec ASP-103612-02 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASP |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-103612-02 to view detailed technical specifications.
No datasheet is available for this part.