Samtec ASP-103612-03 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 114 |
| Number of Positions | 90 |
| Number of Rows | 6 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ASP |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec ASP-103612-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.