Samtec ASP-103612-05 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | ASP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ASP-103612-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.