Samtec ASP-103817-01 technical specifications.
| Gender | Male |
| Length | 17.78mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-103817-01 to view detailed technical specifications.
No datasheet is available for this part.