Samtec ASP-104876-04 technical specifications.
| Depth | 9.27mm |
| Length | 44.45mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-104876-04 to view detailed technical specifications.
No datasheet is available for this part.