Samtec ASP-105884-01 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 114 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 6 |
| Plating Thickness | 30u |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ASP-105884-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.