Samtec ASP-105884-06 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 114 |
| Number of Rows | 6 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-105884-06 to view detailed technical specifications.
No datasheet is available for this part.