Samtec ASP-117538-18 technical specifications.
| Type | Combo |
| Gender | SKT/PIN |
| Number of Contacts | 9/9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 11.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec ASP-117538-18 to view detailed technical specifications.
No datasheet is available for this part.